Add To Favorites
Product Overview
Digi-Key Part Number 296-17226-6-ND
Quantity Available 1,873
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS2400DBVT

Description IC OVERVOLT PROT CTRLR SOT23-5
Expanded Description Power Supply Controller Overvoltage Protection Controller SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS2400
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Supply Controllers, Monitors
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Overvoltage Protection Controller
Voltage - Input -
Voltage - Supply 3.1 V ~ 6.8 V
Current - Supply 1mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17226-6

15:01:02 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 2.46
10 2.21100 22.11
100 1.77710 177.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17744-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.90000
  • Cut Tape (CT) ? : 296-17744-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,170 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 2.19000
  • Digi-Reel® ? : 296-17744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,170 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-17226-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.62000
  • Cut Tape (CT) ? : 296-17226-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,873 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.46000
  • Tape & Reel (TR) ? : TPS2400DBVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.90000
  • Tape & Reel (TR) ? : TPS2400DBVTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.41750
Send Feedback