Add To Favorites
Product Overview
Digi-Key Part Number 296-17226-1-ND
Quantity Available 2,668
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS2400DBVT

Description Power Supply Controller Overvoltage Protection Controller SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS2400
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Power Supply Controllers, Monitors
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Power Supply Controllers, Monitors

Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Overvoltage Protection Controller
Voltage - Input -
Voltage - Supply 3.1 V ~ 6.8 V
Current - Supply 1mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Related Products
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 296-17226-1

23:59:03 8/23/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 2.46000 2.46
10 2.21100 22.11
100 1.77390 177.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17744-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.90000
  • Cut Tape (CT) ? : 296-17744-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,159 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 2.19000
  • Digi-Reel® ? : 296-17744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,159 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-17226-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.62000
  • Digi-Reel® ? : 296-17226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,668 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS2400DBVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.90000
  • Tape & Reel (TR) ? : TPS2400DBVTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.41750
Send Feedback