Add To Favorites
Product Overview
Digi-Key Part Number 296-24596-ND
Quantity Available 13
Can ship immediately

Factory Stock ?: 106
Manufacturer

Manufacturer Part Number

TPS23754EVM-383

Description TPS23754 - Special Purpose DC/DC, Power Over Ethernet 1, Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TPS23754(-1)/56
TPS23754EVM-383 User Guide
Design Resources Development Tool Selector
Reference Design Library TPS23754EVM-383: 25W POE, 12V @ 2.5A
Manufacturer Product Page TPS23754EVM-383 Specifications
Online Catalog TPS23754 Evaluation Boards
Product Attributes Select All
Category

Programmers, Development Systems

Family

Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS

Manufacturer

Texas Instruments

Series -
Part Status Active
Main Purpose Special Purpose DC/DC, Power Over Ethernet
Outputs and Type 1, Isolated
Power - Output 25W
Voltage - Output 12V
Current - Output 2.5A
Voltage - Input 30 V ~ 57 V
Regulator Topology Buck
Frequency - Switching 250kHz
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part TPS23754
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 296-24596
TPS23754EVM383

09:59:15 8/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 49.38000 49.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback