Add To Favorites
Product Overview
Digi-Key Part Number 296-18669-1-ND
Quantity Available 6,670
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS23750PWPR

Description IC INTEG IEEE PD CTRLR 20-HTSSOP
Expanded Description Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 12.95W
Internal Switch(s) Yes
Auxiliary Sense No
Standards 802.3af (PoE)
Voltage - Supply 0 V ~ 67 V
Current - Supply 2mA
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-HTSSOP
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18669-1

04:10:12 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 3.07
10 2.75800 27.58
100 2.25960 225.96
500 1.92352 961.76
1,000 1.62225 1,622.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18669-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.40625
  • Digi-Reel® ? : 296-18669-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,670 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26921-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 290 - Immediate
    9,940 - Factory Stock ?
  • Unit Price: 3.58000
  • Tape & Reel (TR) ? : TPS23750PWPRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.40625
  • Tube ? : TPS23750PWPG4-ND
  • Minimum Quantity: 210  Non-Stock ?
  • Quantity Available: 9,940 - Factory Stock ?
  • Unit Price: 2.63252
Send Feedback