Add To Favorites
Product Overview
Digi-Key Part Number 296-39360-1-ND
Quantity Available 2,597
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS22963CYZPT

Description IC LOAD SWITCH ULTRA LOW 6-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS22963,64
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
Manufacturer Product Page TPS22963CYZPT Specifications
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 1 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 13.3 mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Reverse Current
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39360-1

05:51:21 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.88100 8.81
100 0.68700 68.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44394-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.31500
  • Cut Tape (CT) ? : 296-44394-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,478 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.86000
  • Digi-Reel® ? : 296-44394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,478 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39360-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: 0.62352
  • Digi-Reel® ? : 296-39360-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,597 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback