Add To Favorites
Product Overview
Digi-Key Part Number 296-35479-2-ND
Quantity Available 24,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS22930AYZVR

Description IC LOAD SWITCH 3A 4DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TPS22930
PCN Design/Specification TPS22930AYZV(R,T) 15/Apr/2013
DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
Manufacturer Product Page TPS22930AYZVR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.4 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 35 mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 4-XFBGA, DSBGA
Supplier Device Package 4-DSBGA (0.9x0.9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-35479-2

06:38:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.27000 810.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-35479-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,138 - Immediate
  • Unit Price: 0.84000
  • Digi-Reel® ? : 296-35479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,138 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-35609-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
    7,250 - Factory Stock ?
  • Unit Price: 0.58280
  • Cut Tape (CT) ? : 296-35609-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,842 - Immediate
    7,250 - Factory Stock ?
  • Unit Price: 0.96000
  • Digi-Reel® ? : 296-35609-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,842 - Immediate
    7,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback