Add To Favorites
Product Overview
Digi-Key Part Number 296-24474-2-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

TPS22922YZPR

Description IC LOAD SWITCH ULOW RDS 6-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS22921-22(B) Datasheet
PCN Assembly/Origin Qualification Assembly/Test Site 13/Mar/2014
Manufacturer Product Page TPS22922YZPR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 0.9 V ~ 3.6 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 14 mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA, 6-WCSP (1.4x0.9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-24474-2

05:22:54 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.27000 810.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-24474-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,990 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.83000
  • Digi-Reel® ? : 296-24474-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback