Add To Favorites
Product Overview
Digi-Key Part Number 296-24097-6-ND
Quantity Available 5,504
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS22922BYZPR

Description IC LOAD SWITCH ULTRA LOW 6-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS22921-22(B) Datasheet
PCN Assembly/Origin Qualification Assembly/Test Site 13/Mar/2014
Manufacturer Product Page TPS22922BYZPR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 0.9 V ~ 3.6 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 14 mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA, 6-WCSP (1.4x0.9)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24097-6

12:23:25 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.73400 7.34
100 0.56290 56.29
500 0.44496 222.48
1,000 0.35597 355.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24097-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.27000
  • Cut Tape (CT) ? : 296-24097-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,504 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.83000
Send Feedback