Add To Favorites
Product Overview
Digi-Key Part Number 296-18035-6-ND
Quantity Available 750
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

TPS2231RGPT

Description IC PWR INTERFACE SWITCH 20QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS2231, TPS2236
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ExpressCard™ Switch
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type ExpressCard™ Switch
Number of Outputs 3
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type -
Interface -
Voltage - Load 1.5V, 3.3V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.3A
Rds On (Typ) 45 mOhm
Input Type -
Features Power Good, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 296-18035-6

16:07:38 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.98000 2.98
10 2.67200 26.72
100 2.18930 218.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18035-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 2.01652
  • Cut Tape (CT) ? : 296-18035-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 2.98000
  • Tape & Reel (TR) ? : 296-42374-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.24200
  • Cut Tape (CT) ? : 296-42374-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 162 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 2.80000
  • Digi-Reel® ? : 296-42374-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 162 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback