Add To Favorites
Product Overview
Digi-Key Part Number 296-23394-1-ND
Quantity Available 19,782
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2115ADRBR

Description IC OR CTRLR SRC SELECT 8SON
Expanded Description OR Controller Source Selector Switch N-Channel 2:1 8-SON Exposed Pad (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS2114A/15A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N-Channel
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Source Selector Switch
FET Type N-Channel
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Delay Time - ON 1ms
Delay Time - OFF 5ms
Current - Output (Max) 2A
Current - Supply 55µA
Voltage - Supply 2.8 V ~ 5.5 V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON Exposed Pad (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23394-1

16:44:09 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.84300 18.43
100 1.47830 147.83
500 1.21500 607.50
1,000 0.84375 843.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23394-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.84375
  • Digi-Reel® ? : 296-23394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,782 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39358-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 1.53000
  • Cut Tape (CT) ? : 296-39358-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 623 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 2.33000
  • Digi-Reel® ? : 296-39358-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 623 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback