Add To Favorites
Product Overview
Digi-Key Part Number 296-16938-2-ND
Quantity Available 2,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

TPS2113APWR

Description IC OR CTRLR SRC SELECT 8TSSOP
Expanded Description OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS2112A/13A
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog N-Channel
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Source Selector Switch
FET Type N-Channel
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Delay Time - ON 1ms
Delay Time - OFF 5ms
Current - Output (Max) 1.25A
Current - Supply 55µA
Voltage - Supply 2.8 V ~ 5.5 V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 296-16938-2

16:48:22 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.84375 1,687.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-16938-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,669 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.05000
  • Digi-Reel® ? : 296-16938-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,669 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34596-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 412 - Immediate
    600 - Factory Stock ?
  • Unit Price: 2.39000
  • Tape & Reel (TR) ? : TPS2113APWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.84375
  • Tube ? : TPS2113APWG4-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 600 - Factory Stock ?
  • Unit Price: 1.62000
Send Feedback