Add To Favorites
Product Overview
Digi-Key Part Number 296-16936-6-ND
Quantity Available 6,121
Can ship immediately

Factory Stock ?: 2,527
Manufacturer

Manufacturer Part Number

TPS2111APWR

Description IC OR CTRLR SRC SELECT 8TSSOP
Expanded Description OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS2110A/11A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N-Channel
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Source Selector Switch
FET Type N-Channel
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Delay Time - ON 1ms
Delay Time - OFF 5ms
Current - Output (Max) 1.25A
Current - Supply 55µA
Voltage - Supply 2.8 V ~ 5.5 V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-16936-6

07:52:26 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.84200 18.42
100 1.48090 148.09
500 1.21668 608.34
1,000 1.00811 1,008.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16936-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 0.84375
  • Cut Tape (CT) ? : 296-16936-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,121 - Immediate
    2,527 - Factory Stock ?
  • Unit Price: 2.05000
  • Tube ? : 296-26917-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 529 - Immediate
    6,150 - Factory Stock ?
  • Unit Price: 2.39000
  • Tape & Reel (TR) ? : TPS2111APWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 0.84375
  • Tube ? : TPS2111APWG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 6,150 - Factory Stock ?
  • Unit Price: 1.62000
Send Feedback