Add To Favorites
Product Overview
Digi-Key Part Number 296-16935-1-ND
Quantity Available 5,392
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2110APWR

Description IC OR CTRLR SRC SELECT 8TSSOP
Expanded Description OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS2110A/11A
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog N-Channel
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Source Selector Switch
FET Type N-Channel
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Delay Time - ON 500µs
Delay Time - OFF 3ms
Current - Output (Max) 750mA
Current - Supply 55µA
Voltage - Supply 2.8 V ~ 5.5 V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-16935-1

14:22:25 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.84300 18.43
100 1.47830 147.83
500 1.21500 607.50
1,000 0.84375 843.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16935-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.84375
  • Digi-Reel® ? : 296-16935-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,392 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34594-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 77 - Immediate
    6,150 - Factory Stock ?
  • Unit Price: 2.39000
  • Tube ? : TPS2110APWG4-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 6,150 - Factory Stock ?
  • Unit Price: 1.62000
Send Feedback