Add To Favorites
Product Overview
Digi-Key Part Number 296-10883-2-ND
Quantity Available 0

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

TPS2105DBVR

Description IC OR CTRLR SRC SELECT SOT23-5
Expanded Description OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-3448-2-ND TPS2105DBVT Texas Instruments Tape & Reel (TR) ? 250 - Immediate
10,000 - Factory Stock ?
2.16452 250
Documents & Media
Datasheets TPS2104/05
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N and P-Channel
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Source Selector Switch
FET Type N and P-Channel
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Delay Time - ON -
Delay Time - OFF -
Current - Output (Max) 500mA, 100mA
Current - Supply 18µA
Voltage - Supply 2.7 V ~ 5.5 V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 3,000
Other Names 296-10883-2

06:00:50 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.29375 3,881.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3448-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.16452
  • Cut Tape (CT) ? : 296-3448-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 452 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.19000
  • Digi-Reel® ? : 296-3448-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 452 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 296-10883-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,464 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 2.83000
  • Digi-Reel® ? : 296-10883-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,464 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS2105DBVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.29375
  • Tape & Reel (TR) ? : TPS2105DBVTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.16452
Send Feedback