Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TPMDS-E-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TPMDS-E

Description SWITCH DISCONNECT 3-30A 80VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series TPMDS
Part Status Active
Type Switch
Voltage 80V
Current 3 ~ 30A
 
Additional Resources
Standard Package ? 10

16:34:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 11.81400 118.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback