Add To Favorites
Product Overview
Digi-Key Part Number 296-22064-1-ND
Quantity Available 2,522
Can ship immediately
Manufacturer

Manufacturer Part Number

TPIC6C595DRG4

Description IC PWR SHFT REGISTER 8BIT 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPIC6C595
PCN Design/Specification New Assembly Materials 02/Nov/2016
PCN Assembly/Origin Multiple Devices Test Site 13/Dec/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog TPIC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series TPIC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Open Drain
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-22064-1

01:29:16 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 1.13
10 1.00900 10.09
100 0.78680 78.68
500 0.65072 325.36
1,000 0.51460 514.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26901-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.46480
  • Cut Tape (CT) ? : 296-26901-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,861 - Immediate
  • Unit Price: 1.13000
  • Digi-Reel® ? : 296-26901-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,861 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-22064-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.46480
  • Digi-Reel® ? : 296-22064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,522 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26900-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 372 - Immediate
    7,080 - Factory Stock ?
  • Unit Price: 1.31000
  • Tube ? : 296-2019-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 675 - Immediate
    2,560 - Factory Stock ?
  • Unit Price: 1.31000
Send Feedback