Add To Favorites
Product Overview
Digi-Key Part Number 296-26898-1-ND
Quantity Available 4,745
Can ship immediately
Manufacturer

Manufacturer Part Number

TPIC6B595DWRG4

Description IC PWR 8-BIT SHIFT REGIS 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TPIC6B595
PCN Assembly/Origin Multiple Devices Test Site 13/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TPIC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series TPIC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Open Drain
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26898-1

12:35:46 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 1.42
10 1.27400 12.74
100 0.99300 99.30
500 0.82124 410.62
1,000 0.64945 649.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26898-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.58660
  • Digi-Reel® ? : 296-26898-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,745 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-19555-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,153 - Immediate
  • Unit Price: 1.50000
  • Tube ? : 296-1351-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,038 - Immediate
  • Unit Price: 1.50000
  • Tape & Reel (TR) ? : 296-1351-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.58660
  • Cut Tape (CT) ? : 296-1351-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,887 - Immediate
  • Unit Price: 1.42000
  • Digi-Reel® ? : 296-1351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,887 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback