Add To Favorites
Product Overview
Digi-Key Part Number 290-1440-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

440

Description OSCOPE HANDHELD W/BATT & CHARGER
Expanded Description 1MHz Handheld Oscilloscope RS232 Interface LCD - Monochrome Display 1 Channel CAT II 1000V, CAT III 600V Record, Save, Trend, DMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TPI 440 Product Sheet
Product Training Modules 440 DMM-Scope
Video File TPI Model '440' Handheld Oscilloscope and True RMS DMM
Online Catalog TPI 440
Product Attributes Select All
Categories
Manufacturer

TPI (Test Products Int)

Series 440
Part Status Active
Type Handheld
Bandwidth 1MHz
Channels 1
Display Type LCD - Monochrome
Interface RS232
Memory Size -
Function Record, Save, Trend, DMM
Probe Type -
Sampling Rate (Per Second) 20M
Input Impedance 1.11M
Rise Time (Typ) -
Voltage - Input (Max) CAT II 1000V, CAT III 600V
Voltage - Supply 7.2VDC Battery, 16VDC Power Supply
Includes Battery, Power Supply, Test Leads with Alligator Clips
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 290-1440
TPI 440
TPI440

10:02:46 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 299.95000 299.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback