Add To Favorites
Product Overview
Digi-Key Part Number 296-30406-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TPD1E10B06DPYR

Description TVS DIODE 5.5VWM 14VC 2X2SON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPD1E10B06
Product Training Modules ESD Protection Basics
PCN Assembly/Origin Wafer Site/Dia 04/Apr/2013
Qualification Assembly/Test Site 16/Oct/2014
Manufacturer Product Page TPD1E10B06DPYR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TPD1E Series
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 90W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 2-XDFN
Supplier Device Package 2-X1SON (1x.60)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30406-1

13:12:43 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.34600 3.46
100 0.19600 19.60
500 0.12978 64.89
1,000 0.09950 99.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41842-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: 0.15360
  • Cut Tape (CT) ? : 296-41842-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 530 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: 0.40000
  • Digi-Reel® ? : 296-41842-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 530 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-30406-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.06720
  • Digi-Reel® ? : 296-30406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback