Add To Favorites
Product Overview
Digi-Key Part Number 296-24020-6-ND
Quantity Available 7,371
Can ship immediately

Factory Stock ?: 3,998
Manufacturer

Manufacturer Part Number

TPD12S521DBTR

Description IC HDMI RX PROT 38-TSSOP
Expanded Description Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas Interface 38-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets TPD12S521
Product Training Modules ESD Protection Basics
PCN Assembly/Origin Multiple Devices Assembly Site 02/Aug/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas
Interface HDMI
Voltage - Supply 5 V ~ 5.5 V
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 38-TSSOP
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24020-6

23:40:30 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.28600 12.86
100 1.00250 100.25
500 0.82908 414.54
1,000 0.52875 528.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24020-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: 0.52875
  • Cut Tape (CT) ? : 296-24020-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,373 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: 1.44000
  • Tape & Reel (TR) ? : TPD12S521DBTRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: 0.52875
Send Feedback