Add To Favorites
Product Overview
Digi-Key Part Number 296-24020-1-ND
Quantity Available 7,703
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPD12S521DBTR

Description IC HDMI RX PORT PROT 38-TSSOP
Expanded Description Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas Interface 38-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPD12S521
Product Training Modules ESD Protection Basics
PCN Assembly/Origin Multiple Devices Assembly Site 02/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas
Interface HDMI
Voltage - Supply 5 V ~ 5.5 V
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 38-TSSOP
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24020-1

12:35:34 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.28500 12.85
100 1.00210 100.21
500 0.82782 413.91
1,000 0.65354 653.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24020-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.52876
  • Digi-Reel® ? : 296-24020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,743 - Immediate
    9,901 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPD12S521DBTRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.52876
Send Feedback