Add To Favorites
Product Overview
Digi-Key Part Number 296-23617-1-ND
Quantity Available 12,055
Can ship immediately

Factory Stock ?: 7,119
Manufacturer

Manufacturer Part Number

TPD12S520DBTR

Description IC HDMI RCVR PORT PROT 38-TSSOP
Expanded Description Video Equipment Interface 38-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPD12S520
Analog Signal Chain Guide
ESD/EMI Protection Guide
Product Training Modules ESD Protection Basics
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Video Equipment
Interface HDMI
Voltage - Supply 5V
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 38-TSSOP
Mounting Type Surface Mount
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23617-1

02:59:07 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 1.35
10 1.20300 12.03
100 0.93810 93.81
500 0.77498 387.49
1,000 0.61182 611.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23617-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.55440
  • Digi-Reel® ? : 296-23617-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,055 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback