Add To Favorites
Product Overview
Digi-Key Part Number 296-29690-1-ND
Quantity Available 14,853
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPD12S016PWR

Description IC HDMI ESD PROT 24TSSOP
Expanded Description HDMI, I²C Buffer, ESD Protection Interface 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPD12S016
Product Training Modules ESD Protection Basics
Featured Product TPD12S016 Value-Line HDMI Companion Chip
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications HDMI, I²C Buffer, ESD Protection
Interface HDMI
Voltage - Supply 4.5 V ~ 5.5 V
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29690-1

09:11:23 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.37600 13.76
100 1.10570 110.57
500 0.90846 454.23
1,000 0.75272 752.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29690-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.63000
  • Digi-Reel® ? : 296-29690-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,853 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback