Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TPCDS-D-SMC1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TPCDS-D-SMC1

Description SWITCH DISCONNECT 3-125A 80VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series TPCDS
Part Status Active
Type Switch
Voltage 80V
Current 3 ~ 125A
 
Additional Resources
Standard Package ? 10

13:47:53 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 28.71200 287.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback