Add To Favorites
Product Overview
Digi-Key Part Number 296-17101-2-ND
Quantity Available 6,000
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

TPA6211A1DRBR

Description IC AMP AUDIO PWR 3.1W MONO 8SON
Expanded Description Amplifier IC 1-Channel (Mono) Class AB 8-SON Exposed Pad (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPA6211A1
Design Resources Development Tool Selector
Reference Design Library TPA6211A1EVM: Mono 3.1 W @ 3 O, AB Amp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3.1W x 1 @ 3 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-SON Exposed Pad (3x3)
Package / Case 8-VDFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-17101-2

06:12:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.41160 1,234.80
6,000 0.39102 2,346.12
15,000 0.37632 5,644.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-17101-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,452 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 1.00000
  • Digi-Reel® ? : 296-17101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,452 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-15326-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,332 - Immediate
    9,317 - Factory Stock ?
  • Unit Price: 1.16000
  • Tape & Reel (TR) ? : TPA6211A1DRBRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.41160
  • Tube ? : TPA6211A1DRBG4-ND
  • Minimum Quantity: 726  Non-Stock ?
  • Quantity Available: 9,317 - Factory Stock ?
  • Unit Price: 0.67070
Send Feedback