Add To Favorites
Product Overview
Digi-Key Part Number 296-26889-6-ND
Quantity Available 9,861
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPA6211A1DGNR

Description IC AMP AUDIO PWR 3.1W MONO 8MSOP
Expanded Description Amplifier IC 1-Channel (Mono) Class AB 8-MSOP-PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPA6211A1
Design Resources Development Tool Selector
Reference Design Library TPA6211A1EVM: Mono 3.1 W @ 3 O, AB Amp
PCN Design/Specification SOT23, VSSOP Cu Wire 28/Jun/2013
Copper Wire Revision C 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3.1W x 1 @ 3 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-MSOP-PowerPad
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26889-6

08:13:28 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
10 0.89300 8.93
100 0.69650 69.65
500 0.57536 287.68
1,000 0.45423 454.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26889-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.41160
  • Cut Tape (CT) ? : 296-26889-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,861 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 1.00000
  • Tube ? : 296-15325-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,446 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.16000
  • Tape & Reel (TR) ? : TPA6211A1DGNRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.41160
  • Tube ? : TPA6211A1DGNG4-ND
  • Minimum Quantity: 720  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.67069
Send Feedback