Add To Favorites
Product Overview
Digi-Key Part Number 296-21656-1-ND
Quantity Available 20,528
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPA6130A2RTJR

Description IC AMP AUDIO .29W STER AB 20WQFN
Expanded Description Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series DirectPath™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 290mW x 1 @ 16 Ohm; 138mW x 2 @ 16 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Differential Inputs, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 20-QFN (4x4)
Package / Case 20-WFQFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21656-1

18:26:43 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 2.19
10 1.96500 19.65
100 1.57960 157.96
500 1.29780 648.90
1,000 1.07532 1,075.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21656-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.90000
  • Digi-Reel® ? : 296-21656-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,528 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41841-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.71000
  • Cut Tape (CT) ? : 296-41841-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 689 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 2.60000
  • Digi-Reel® ? : 296-41841-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 689 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback