|
Keywords: ? 





Product Index > Switches > Navigation Switches, Joystick > C&K Components TPA511GLFS

All prices are in US dollars.
Digi-Key Part Number401-1130-6-ND
Price BreakUnit PriceExtended Price
11.880001.88
101.7060017.06
251.6016040.04
501.5318076.59
1001.46220146.22
2501.32296330.74
5001.21852609.26
Quantity Available Digi-Key Stock: 5,005
Can ship immediately
Manufacturer

Manufacturer Part Number

TPA511GLFS

DescriptionSWITCH TACT NAV 4DIR W/SELECT
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number  ? Customer Reference
TPA511GLFS C&K Components | 401-1130-6-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TPA Series
Product Photos TPA511GLFS
Other Related Documents TPA Button Specification
Product Training Modules Introduction to Electromechanical Switches
RoHS Information RoHS Cert of Compliance
Catalog Drawings TPA Series
Standard Package ? 1
Category

Switches

Family

Navigation Switches, Joystick

SeriesTPA
TypeNavigation Switch, PCB Mount
OutputMechanical Switch
Switch Function2 Axis with Select
Contact Rating @ Voltage0.05A @ 24VDC
Actuator TypeJoystick
Termination StyleGull Wing
Operating Force180/400gf
Online CatalogTPA Series
Associated Product
401-1997-ND - CAP NAVIGATION ROUND BLACK
Other Names401-1130-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
401-1130-2-NDTPA511GLFSC&K ComponentsTape & Reel (TR) ? 4,000 - Immediate
0.949501,000
401-1130-1-NDTPA511GLFSC&K ComponentsCut Tape (CT) ? 5,005 - Immediate
1.880001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • BOUTON TPA C&K Components | 401-1997-ND DigiKey Electronics
  • BOUTON TPA
  • C&K Components
  • CAP NAVIGATION ROUND BLACK
  • Unit Price 0.64000
  • JS5208 E-Switch | EG4561-ND DigiKey Electronics
  • JS5208
  • E-Switch
  • SWITCH NAV 5POS 15VDC 20MA SMT
  • Unit Price 3.03000
  • TSWB3NCB222LFS C&K Components | CKN10345-ND DigiKey Electronics
  • TSWB3NCB222LFS
  • C&K Components
  • SW NAV 4-WAY W/SCROLL SEL BLACK
  • Unit Price 5.43000
  • TSWA3NCD23LFS C&K Components | CKN10343-ND DigiKey Electronics
  • TSWA3NCD23LFS
  • C&K Components
  • SWITCH NAV SCROLL SELECT BLK/GRY
  • Unit Price 3.38000
  • TSWA3NC LFS C&K Components | CKN10306-ND DigiKey Electronics
  • TSWA3NC LFS
  • C&K Components
  • SWITCH NAV SCROLL SELECT
  • Unit Price 2.41000

13:31:04 4/27/2015