Add To Favorites
Product Overview
Digi-Key Part Number 296-19884-6-ND
Quantity Available 2,370
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPA5050RSAR

Description IC DGTL AUD LIPSYNC DELAY 16VQFN
Expanded Description Audio Audio Signal Processor 1 Channel 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPA5050
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Audio Signal Processor
Applications Signal Mixing
Number of Channels 1
Interface I²C
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications Delay
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 296-19884-6

14:17:40 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.49000 6.49
10 5.82100 58.21
100 4.77580 477.58
500 4.06296 2,031.48
1,000 2.97000 2,970.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19884-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 2.97000
  • Cut Tape (CT) ? : 296-19884-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,370 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 6.49000
  • Tape & Reel (TR) ? : 296-26886-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 4.59000
  • Cut Tape (CT) ? : 296-26886-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 244 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 6.62000
  • Digi-Reel® ? : 296-26886-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 244 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPA5050RSARG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 2.97000
  • Tape & Reel (TR) ? : TPA5050RSATG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 4.59000
Send Feedback