Add To Favorites
Product Overview
Digi-Key Part Number TPA3123D2EVM-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 15
Manufacturer

Manufacturer Part Number

TPA3123D2EVM

Description TPA3123D2EVM
Expanded Description TPA3123D2 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TPA3123D2
TPA3123D2 Guide
Design Resources Development Tool Selector
Reference Design Library TPA3123D2EVM: Class D, 25W, Stereo, 4 O
Manufacturer Product Page TPA3123D2EVM Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Amplifier Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 25W x 2 @ 4 Ohm
Voltage - Supply 10 V ~ 30 V
Board Type Fully Populated
Utilized IC / Part TPA3123D2
Supplied Contents Board
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

20:06:46 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.78000 99.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback