Add To Favorites
Product Overview
Digi-Key Part Number 296-35894-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

TPA3116D2EVM

Description EVAL MODULE FOR TPA3116D2
Expanded Description TPA3116D2 SpeakerGuard™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SpeakerGuard™
Part Status Active
Amplifier Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 50W x 2 @ 4 Ohm
Voltage - Supply 6 V ~ 26 V
Board Type Fully Populated
Utilized IC / Part TPA3116D2
Supplied Contents Board
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35894
TPA3116D2EVM-ND

15:27:24 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 150.17000 150.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback