Add To Favorites
Product Overview
Digi-Key Part Number 296-31101-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

TPA3111D1EVM

Description EVAL MODULE FOR TPA3111D1
Expanded Description TPA3111D1 SpeakerGuard™ 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TPA3111D1
TPA3111D1EVM Guide
Design Resources Development Tool Selector
Manufacturer Product Page TPA3111D1EVM Specifications
Online Catalog TPA3111D1 Evaluation Module
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SpeakerGuard™
Part Status Active
Amplifier Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 10W x 1 @ 8 Ohm
Voltage - Supply 8 V ~ 26 V
Board Type Fully Populated
Utilized IC / Part TPA3111D1
Supplied Contents Board
 
You May Also Be Interested In
  • EPC9106 - EPC | 917-1090-ND DigiKey Electronics
  • EPC9106
  • EPC
  • EVAL BOARD FOR EPC2016
  • Unit Price 1,338.00000
  • 917-1090-ND
Additional Resources
Standard Package ? 1
Other Names 296-31101
TPA3111D1EVM-ND

19:05:03 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 150.17000 150.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback