Add To Favorites
Product Overview
Digi-Key Part Number 296-31100-ND
Quantity Available 10
Can ship immediately

Factory Stock ?: 54
Manufacturer

Manufacturer Part Number

TPA3110D2EVM

Description EVAL MODULE FOR TPA3100D2
Expanded Description TPA3110D2 SpeakerGuard™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TPA3110D2
TPA3110D2 EVM Guide
Design Resources Development Tool Selector
Reference Design Library TPA3110D2EVM: 15W x 2 @ 8 Ohm, 8 ~ 26V in
Manufacturer Product Page TPA3110D2EVM Specifications
Online Catalog TPA3110D2 Evaluation Module
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SpeakerGuard™
Part Status Active
Amplifier Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 15W x 2 @ 8 Ohm
Voltage - Supply 8 V ~ 26 V
Board Type Fully Populated
Utilized IC / Part TPA3110D2
Supplied Contents Board
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-31100
TPA3110D2EVM-ND

13:03:11 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 150.17000 150.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback