Add To Favorites
Product Overview
Digi-Key Part Number 296-31097-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 31
Manufacturer

Manufacturer Part Number

TPA2100P1EVM

Description EVAL MODULE FOR TPA2100P1
Expanded Description TPA2100P1 NanoFree™ 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TPA2100P1
TPA2100P1 Guide
Design Resources Development Tool Selector
Manufacturer Product Page TPA2100P1EVM Specifications
Online Catalog TPA2100P1 Evaluation Module
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series NanoFree™
Part Status Active
Amplifier Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 2.5 V ~ 5.5 V
Board Type Fully Populated
Utilized IC / Part TPA2100P1
Supplied Contents Board
 
You May Also Be Interested In
  • EPC9106 - EPC | 917-1090-ND DigiKey Electronics
  • EPC9106
  • EPC
  • EVAL BOARD FOR EPC2016
  • Unit Price 1,338.00000
  • 917-1090-ND
Additional Resources
Standard Package ? 1
Other Names 296-31097
TPA2100P1EVM-ND

15:10:03 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.38000 49.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback