Add To Favorites
Product Overview
Digi-Key Part Number 296-20661-2-ND
Quantity Available 12,000
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

TPA2034D1YZFR

Description IC AMP AUDIO PWR 2.75W D 9DSBGA
Expanded Description Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPA2032D1/33D1/34D1
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series NanoFree™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 2.75W x 1 @ 4 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 9-DSBGA
Package / Case 9-UFBGA, DSBGA
 
For Use With
Additional Resources
Standard Package ? 3,000
Other Names 296-20661-2

14:40:39 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.49000 1,470.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-20661-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,838 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.33000
  • Digi-Reel® ? : 296-20661-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,838 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-36467-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    2,250 - Factory Stock ?
  • Unit Price: 0.94384
  • Cut Tape (CT) ? : 296-36467-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 630 - Immediate
    2,250 - Factory Stock ?
  • Unit Price: 1.49000
  • Digi-Reel® ? : 296-36467-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 630 - Immediate
    2,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback