Add To Favorites
Product Overview
Digi-Key Part Number 296-15131-6-ND
Quantity Available 4,726
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPA2005D1DRBR

Description IC AMP AUDIO PWR 1.45W MONO 8SON
Expanded Description Amplifier IC 1-Channel (Mono) Class D 8-SON Exposed Pad (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPA2005D1
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1.45W x 1 @ 8 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-SON Exposed Pad (3x3)
Package / Case 8-VDFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15131-6

23:58:43 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.06000 10.60
100 0.82680 82.68
500 0.68300 341.50
1,000 0.53921 539.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15131-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.48860
  • Cut Tape (CT) ? : 296-15131-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,726 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.19000
  • Tape & Reel (TR) ? : TPA2005D1DRBRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.48860
Send Feedback