Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TOTX1701F-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

TOTX1701(F)

Description Fiber Optic Transmitter with Driver 650nm 125Mbps 3 V ~ 3.6 V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Online Catalog Toslink™ TOTX1701(F)
Product Attributes Select All
Category

Optoelectronics

Family

Fiber Optics - Transmitters - Drive Circuitry Integrated

Manufacturer

Toshiba Semiconductor and Storage

Series Toslink™
Part Status Active
Wavelength 650nm
Data Rate 125Mbps
Power - Output -
Voltage - Supply 3 V ~ 3.6 V
Applications Optical Ring Network
Current - Supply -
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 25
Other Names TOTX1701F

19:20:11 9/24/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.03000 29.03
10 25.65000 256.50
25 22.41000 560.25
100 19.57500 1,957.50
250 18.56252 4,640.63
500 17.95500 8,977.50
1,000 16.87500 16,875.00
2,500 16.53750 41,343.75
5,000 16.20000 81,000.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback