• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number TOTX1400F-ND
Price Break Unit Price Extended Price
25 22.41000 560.25
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

TOTX1400(F)

Description TRANSMITTER OPT MOD 20-125MB/S
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos TOTX1400(F)
Standard Package ? 25
Category

Optoelectronics

Family

Fiber Optics - Transmitters - Drive Circuitry Integrated

Series Toslink™
Wavelength 650nm
Data Rate 125Mbps
Power - Output -7 ~ -3dBm
Voltage - Supply 3 V ~ 3.6 V
Applications Digital Audio
Current - Supply 55mA
Other Names TOTX1400F
Customers who are interested in this product are also interested in:
  • TOTX1701(F) - Toshiba Semiconductor and Storage | TOTX1701F-ND DigiKey Electronics
  • TOTX1701(F)
  • Toshiba Semiconductor and Storage
  • TRANSMITTER OPT MOD 20-125MB/S
  • Unit Price 29.03000
  • PLR135/T10 - Everlight Electronics Co Ltd | 1080-1433-ND DigiKey Electronics
  • PLR135/T10
  • Everlight Electronics Co Ltd
  • RECEIVER FIBER OPT IR PHOTOLINK
  • Unit Price 1.86000
  • PLT133/T9 - Everlight Electronics Co Ltd | 1080-1429-ND DigiKey Electronics
  • PLT133/T9
  • Everlight Electronics Co Ltd
  • TRANSMITTER FBR OPT IR PHOTOLINK
  • Unit Price 1.19000
  • PLT133/T10W - Everlight Electronics Co Ltd | 1080-1430-ND DigiKey Electronics
  • PLT133/T10W
  • Everlight Electronics Co Ltd
  • TRANSMITTER FBR OPT IR PHOTOLINK
  • Unit Price 1.32000
  • AFBR-1624Z - Broadcom Limited | 516-2642-ND DigiKey Electronics
  • AFBR-1624Z
  • Broadcom Limited
  • TXRX OPT 650NM 1MM POF
  • Unit Price 18.38000

06:59:49 5/28/2016