Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TO-102-120-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TO-102-120

Description SPACER RECT GEN PURP 0.120"
Expanded Description Component Spacer General Purpose Rectangular 0.120" (3.05mm) Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TO-zzz-zzz
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series DISS-O-PADs®
Part Status Active
Type Spacer
Shape Rectangular
Usage General Purpose
Material -
Color Natural
Features Wash Away
Length 0.505" (12.83mm)
Width 0.160" (4.06mm)
Height 0.120" (3.05mm)
Diameter - Outside -
Diameter - Inside -
 
Additional Resources
Standard Package ? 1,000

11:25:35 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.08280 82.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback