Add To Favorites
Product Overview
Digi-Key Part Number 296-25428-6-ND
Quantity Available 4,558
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS37157IRSARG4

Description RFID Transponder IC 134.2kHz SPI 2 V ~ 3.6 V 16-VQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Category

RF/IF and RFID

Family

RFID, RF Access, Monitoring ICs

Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type RFID Transponder
Frequency 134.2kHz
Standards -
Interface SPI
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25428-6

02:33:29 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 3.30
10 2.97000 29.70
25 2.69520 67.38
100 2.42000 242.00
250 2.20000 550.00
500 1.92500 962.50
1,000 1.65000 1,650.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25428-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.46300
  • Cut Tape (CT) ? : 296-25428-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,558 - Immediate
  • Unit Price: 3.30000
Send Feedback