Add To Favorites
Product Overview
Digi-Key Part Number 296-16701-ND
Quantity Available 2,431
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS320VC5509AGHH

Description IC DSP FIX PT 16-BIT 179-BGA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TMS320VC5509A Data Manual
Design Resources Development Tool Selector
PCN Packaging 12x12 BGA Tray Change 21/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog C5000™
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series TMS320C55x
Packaging ? Tray ?
Part Status Active
Type Fixed Point
Interface Host Interface, I²C, McBSP
Clock Rate 200MHz
Non-Volatile Memory ROM (64 kB)
On-Chip RAM 256kB
Voltage - I/O 3.00V, 3.30V
Voltage - Core 1.60V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 179-LFBGA
Supplier Device Package 179-BGA MicroStar (12x12)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names 296-16701

17:35:06 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.34000 30.34
10 27.98200 279.82
100 23.89440 2,389.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : TMS320VC5509AGHHR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 20.43600
Send Feedback