Add To Favorites
Product Overview
Digi-Key Part Number 296-12166-ND
Quantity Available 1,424
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS320VC33PGE150

Description IC DGTL SIGNAL PROCESSOR 144LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TMS320VC33
Design Resources Development Tool Selector
PCN Design/Specification QFP/BGA Packages Wire Diameter 24/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TMS320C3x
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series TMS320C3x
Packaging ? Tray ?
Part Status Active
Type Floating Point
Interface Serial Port
Clock Rate 75MHz
Non-Volatile Memory External
On-Chip RAM 136.25kB
Voltage - I/O 3.30V
Voltage - Core 1.80V
Operating Temperature 0°C ~ 90°C (TC)
Mounting Type Surface Mount
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 296-12166
Q894754
TMS320VC33PGE150-ND

03:52:20 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.40000 24.40
10 22.49900 224.99
100 19.21280 1,921.28
500 17.44320 8,721.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback