Add To Favorites
Product Overview
Digi-Key Part Number 296-15987-5-ND
Quantity Available 1,700
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS320F2810PBKA

Description IC MCU 32BIT 128KB FLASH 128LQFP
Expanded Description C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 128KB (64K x 16) FLASH 128-LQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series C2000™ C28x Fixed-Point
Packaging ? Tray ?
Part Status Active
Core Processor C28x
Core Size 32-Bit
Speed 150MHz
Connectivity CAN, McBSP, SCI, SPI, UART/USART
Peripherals DMA, POR, PWM, WDT
Number of I/O 56
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 18K x 16
Voltage - Supply (Vcc/Vdd) 1.81 V ~ 2 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 128-LQFP
Supplier Device Package 128-LQFP (14x14)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 296-15987-5

17:16:26 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.39000 23.39
10 21.57000 215.70
100 18.41940 1,841.94
500 16.72284 8,361.42
1,000 15.14750 15,147.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback