Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > TMS320F28027PTT

All prices are in US dollars.
Digi-Key Part Number296-27212-ND
Price BreakUnit PriceExtended Price
17.090007.09
106.3790063.79
255.81160145.29
1003.82730382.73
2503.75636939.09
5003.685501,842.75
7503.614632,710.97
1,0003.543753,543.75
Quantity Available Digi-Key Stock: 1,155
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS320F28027PTT

DescriptionIC MCU 32BIT 64KB FLASH 48LQFP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MCU 32BIT 64KB FLASH 48LQFP | TMS320F28027PTT | 296-27212-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TMS320F2802x
Product Photos 48-LQFP
Product Training Modules C2000 Motor Control PFC Kits
ControlSUITE
Motor Signal Chain Overview
TPS75005 Single IC Power for C2000 MCU
Evolution of the C2000 Microcontroller Platform
Motor Control Solution InstaSPIN-BLDC
Standard Package250
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesC2000™ C28x Piccolo™
PackagingTray
Core ProcessorC28x
Core Size32-Bit
Speed60MHz
ConnectivityI²C, SCI, SPI, UART/USART
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Number of I /O22
Program Memory Size64KB (32K x 16)
Program Memory TypeFLASH
EEPROM Size-
RAM Size6K x 16
Voltage - Supply (Vcc/Vdd)1.71 V ~ 1.995 V
Data ConvertersA/D 13x12b
Oscillator TypeInternal
Operating Temperature-40°C ~ 105°C
Package / Case48-LQFP
Dynamic CatalogTMS320F2802x, Piccolo™, C2000™
For Use With296-28549-ND - KIT DEV HV RESONANT
296-28548-ND - KIT C2000 HV FULL BRIDGE
296-28547-ND - KIT DEV C2000 PWR LINE MODEM
296-28540-ND - KIT DEV HV PHASE SHFTD FULL BRDG
296-28539-ND - KIT DEV HV PFC
Other Names296-27212
TMS320F28027PTT-ND

13:04:40 6/19/2013 - Help With This Screen