Add To Favorites
Product Overview
Digi-Key Part Number 296-36037-ND
Quantity Available 1,304
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS320C28346ZFET

Description IC DSP FLOATING POINT 256BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TMS320C28341-46 Manual
TMS320C2834x Errata
TMS320C28341-46
Design Resources Development Tool Selector
Manufacturer Product Page TMS320C28346ZFET Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog C2000™
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series TMS320C2834x Delfino™
Packaging ? Tray ?
Part Status Active
Type Floating Point
Interface CAN, EBI/EMI, I²C, McBSP, SCI, SPI
Clock Rate 300MHz
Non-Volatile Memory ROM (16 kB)
On-Chip RAM 516kB
Voltage - I/O 3.30V
Voltage - Core 1.20V
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case 256-BGA
Supplier Device Package 256-BGA (17x17)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 296-36037
TMS320C28346ZFET-ND

16:24:39 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.49000 28.49
10 26.27300 262.73
100 22.43520 2,243.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback