Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A109338TB-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TMS-SCE-3/4-2.0-7

Description HEATSHRNK LBL 3:1 .75" VT
Expanded Description Violet Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm)
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series TMS-SCE
Packaging ? Tape & Box (TB) ?
Part Status Active
Label Type Heat Shrinkable
Label Size 0.75" x 1.97" (19.0mm x 50.0mm)
Color Violet
Material Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 135°C
 
Additional Resources
Standard Package ? 250
Other Names 151666-000
A109338
A109338-ND
A109338TB

06:20:52 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.46973 7,409.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback