Keywords:





Product Index > Cables, Wires - Management > Labels, Labeling > TMS-SCE-1K-3/16-2.0-S3-9

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberTMS-SCE-1K-3/16-2.0-S3-9-ND
Price BreakUnit PriceExtended Price
1,0000.57216572.16
Quantity Available
Manufacturer

Manufacturer Part Number

TMS-SCE-1K-3/16-2.0-S3-9

DescriptionHEAT SHRINK SLEEVE MARKER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Wire and Harness Catalog
Standard Package1,000
CategoryCables, Wires - Management
FamilyLabels, Labeling
SeriesTMS-SCE, Raychem Cable
Packaging1000 per Pkg
Label TypeHeat Shrinkable
Label Size0.19" x 2.00" (4.8mm x 50.8mm)
ColorWhite
MaterialPolyolefin
For Use With/Related ProductsAM6310 Dot-matrix, T200 and T312M Thermal Transfer Printers
Operating Temperature-55°C ~ 135°C
Other Names125074-000
8-1200173-2

19:20:33 5/23/2013 - Help With This Screen