Keywords:





Product Index > Cables, Wires - Management > Labels, Labeling > TMS-SCE-1K-3/16-2.0-3

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberTMS-SCE-1K-3/16-2.0-3-ND
Price BreakUnit PriceExtended Price
3,0000.630081,890.24
Quantity Available
Manufacturer

Manufacturer Part Number

TMS-SCE-1K-3/16-2.0-3

DescriptionHEAT SHRINK SLEEVE MARKER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Wire and Harness Catalog
Standard Package3,000
CategoryCables, Wires - Management
FamilyLabels, Labeling
SeriesTMS-SCE, Raychem Cable
Packaging1000 per Pkg
Label TypeHeat Shrinkable
Label Size0.19" x 1.97" (4.8mm x 50.0mm)
ColorOrange
MaterialPolyolefin
For Use With/Related ProductsAM6310 Dot-matrix, T200 and T312M Thermal Transfer Printers
Operating Temperature-55°C ~ 135°C
Other Names5-1201877-8
F06704-000

14:14:38 5/25/2013 - Help With This Screen