Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TMPK2SU1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TMPK2SU1

Description TYPE K 400DEG F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TMP Model
Product Attributes Select All
Categories
Manufacturer

Red Lion Controls

Series TMP
Part Status Active
Type K-Type Thermocouple
Usage -
Tip - Type Immersion / Penetration, Rounded
Plug Type -
Probe Temperature Range -328 ~ 500°F (-200 ~ 260°C)
Cable Length 6.000" (152.40mm)
Cable Insulation Neoflon PFA
Plug Color Yellow
Probe Length 24.000" (609.60mm)
Probe Material -
 
Additional Resources
Standard Package ? 1

19:36:13 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.50000 60.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback