All prices are in US dollars.
Digi-Key Part Number 296-17838-6-ND
Price Break Unit Price Extended Price
1 1.73000 1.73
10 1.35100 13.51
25 1.16440 29.11
100 0.91480 91.48
250 0.83160 207.90
500 0.76924 384.62
1,000 0.68607 686.07
Quantity Available Digi-Key Stock: 4,466
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

TMP75AIDR

Description SENSOR TEMPERATURE SMBUS 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TMP175, TMP75
Product Photos 8-SOIC
PCN Design/Specification Cu as Alternative Wire Base 06/Sep/2013
TMP75_TMP175 Datasheet Update 22/Apr/2014
Datasheet Chg 16/Dec/2015
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Sensors, Transducers

Family

Temperature Sensors, Transducers

Series -
Packaging ? Digi-Reel®?
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature -55°C ~ 127°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Online Catalog Temperature Monitoring System
Other Names 296-17838-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-17838-2-ND TMP75AIDR Texas Instruments Tape & Reel (TR)? 2,500 - Immediate
10,000 - Factory Stock
?
0.60480 2,500
296-17838-1-ND TMP75AIDR Texas Instruments Cut Tape (CT)? 4,466 - Immediate
10,000 - Factory Stock
?
1.73000 1
296-26836-5-ND TMP75AID Texas Instruments Tube? 319 - Immediate
9,975 - Factory Stock
?
1.88000 1
TMP75AIDRG4-ND TMP75AIDRG4 Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
0.60480 2,500
Non-Stock
?
TMP75AIDG4-ND TMP75AIDG4 Texas Instruments Tube? 9,975 - Factory Stock
?
0.83990 600
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • SN74LVC2G17DBVR - Texas Instruments | 296-13012-1-ND DigiKey Electronics
  • SN74LVC2G17DBVR
  • Texas Instruments
  • IC BUFF DL SCHMIT TRIG SOT23-6
  • Unit Price 0.54000
  • TPS78601KTTT - Texas Instruments | 296-14421-1-ND DigiKey Electronics
  • TPS78601KTTT
  • Texas Instruments
  • IC REG LDO ADJ 1.5A DDPAK
  • Unit Price 4.35000
  • TPS3808G01DBVR - Texas Instruments | 296-17188-1-ND DigiKey Electronics
  • TPS3808G01DBVR
  • Texas Instruments
  • IC VOLT SUPERVISOR ADJ SOT23-6
  • Unit Price 1.86000
  • H5120NL - Pulse Electronics Corporation | 553-1454-5-ND DigiKey Electronics
  • H5120NL
  • Pulse Electronics Corporation
  • MODULE XFORMR SNGL GIGABIT SMD
  • Unit Price 8.59000
  • DS91M040TSQ/NOPB - Texas Instruments | DS91M040TSQ/NOPBCT-ND DigiKey Electronics
  • DS91M040TSQ/NOPB
  • Texas Instruments
  • IC TRANSCVR M-LVDS QUAD 32WQFN
  • Unit Price 7.94000

07:50:09 6/29/2016